RL0805JR-7W0R75L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹1.87695
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹1.87695
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 14,452
Unit Price: ₹19.57000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹3.44807
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1,980
Unit Price: ₹30.75000
Datasheet
750 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0805JR-7W0R75L

DigiKey Part Number
RL0805JR-7W0R75L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL0805JR-7W0R75L
Description
RES 0.75 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL0805JR-7W0R75L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.49797₹27,489.85
Manufacturers Standard Package