
RL1206FR-070R027L | |
|---|---|
DigiKey Part Number | 311-.027LWTR-ND - Tape & Reel (TR) 311-.027LWCT-ND - Cut Tape (CT) 311-.027LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R027L |
Description | RES 0.027 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R027L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹24.41500 | ₹244.15 |
| 25 | ₹20.24000 | ₹506.00 |
| 50 | ₹17.85440 | ₹892.72 |
| 100 | ₹15.95340 | ₹1,595.34 |
| 250 | ₹14.03380 | ₹3,508.45 |
| 500 | ₹12.92676 | ₹6,463.38 |
| 1,000 | ₹12.04615 | ₹12,046.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.03352 | ₹50,167.60 |
| 10,000 | ₹9.64494 | ₹96,449.40 |
| 15,000 | ₹9.45552 | ₹1,41,832.80 |
| 25,000 | ₹9.25009 | ₹2,31,252.25 |
| 35,000 | ₹9.13241 | ₹3,19,634.35 |
| 50,000 | ₹9.02111 | ₹4,51,055.50 |