1206 Chip Resistor, SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1206FR-070R16L

DigiKey Part Number
13-RL1206FR-070R16LTR-ND - Tape & Reel (TR)
13-RL1206FR-070R16LCT-ND - Cut Tape (CT)
13-RL1206FR-070R16LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1206FR-070R16L
Description
RES 0.16 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
160 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL1206FR-070R16L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.75000₹17.75
10₹11.89100₹118.91
25₹8.94480₹223.62
50₹8.37700₹418.85
100₹7.78250₹778.25
250₹6.92528₹1,731.32
500₹6.06450₹3,032.25
1,000₹5.52140₹5,521.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.07317₹20,365.85
10,000₹3.92115₹39,211.50
15,000₹3.81683₹57,252.45
25,000₹3.81138₹95,284.50
Manufacturers Standard Package