
RL1206FR-070R18L | |
|---|---|
DigiKey Part Number | 311-0.18LWTR-ND - Tape & Reel (TR) 311-0.18LWCT-ND - Cut Tape (CT) 311-0.18LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R18L |
Description | RES 0.18 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R18L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹11.92800 | ₹119.28 |
| 25 | ₹5.81480 | ₹145.37 |
| 50 | ₹5.64700 | ₹282.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.27724 | ₹21,386.20 |
| 10,000 | ₹4.22179 | ₹42,217.90 |
| 15,000 | ₹4.15082 | ₹62,262.30 |
| 25,000 | ₹4.11763 | ₹1,02,940.75 |
| 1,20,000 | ₹4.00805 | ₹4,80,966.00 |
| 1,25,000 | ₹4.00235 | ₹5,00,293.75 |