
RL1206FR-070R39L | |
|---|---|
DigiKey Part Number | 311-.39LWTR-ND - Tape & Reel (TR) 311-.39LWCT-ND - Cut Tape (CT) 311-.39LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R39L |
Description | RES 0.39 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R39L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹13.97800 | ₹139.78 |
| 25 | ₹11.25680 | ₹281.42 |
| 50 | ₹9.71000 | ₹485.50 |
| 100 | ₹8.49860 | ₹849.86 |
| 250 | ₹7.26104 | ₹1,815.26 |
| 500 | ₹6.55098 | ₹3,275.49 |
| 1,000 | ₹5.98720 | ₹5,987.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.79703 | ₹23,985.15 |
| 10,000 | ₹4.54888 | ₹45,488.80 |
| 15,000 | ₹4.42795 | ₹66,419.25 |
| 25,000 | ₹4.29684 | ₹1,07,421.00 |
| 35,000 | ₹4.22181 | ₹1,47,763.35 |
| 50,000 | ₹4.15080 | ₹2,07,540.00 |