
6021-0-15-80-16-27-10-0 | |
|---|---|
DigiKey Part Number | ED90445-ND |
Manufacturer | |
Manufacturer Product Number | 6021-0-15-80-16-27-10-0 |
Description | CONN PIN RCPT .022-.034 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.190" (4.83mm) | |
Accepts Pin Diameter | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.062" (1.57mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Tail Diameter | - | |
Socket Depth | 0.165" (4.19mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹27.49000 | ₹274.90 |
| 25 | ₹25.75680 | ₹643.92 |
| 50 | ₹24.50800 | ₹1,225.40 |
| 100 | ₹23.34310 | ₹2,334.31 |
| 250 | ₹21.88008 | ₹5,470.02 |
| 500 | ₹20.83266 | ₹10,416.33 |
| 1,000 | ₹19.83744 | ₹19,837.44 |
| 2,500 | ₹18.59434 | ₹46,485.85 |
