
RL1206FR-070R51L | |
|---|---|
DigiKey Part Number | 311-.51LWTR-ND - Tape & Reel (TR) 311-.51LWCT-ND - Cut Tape (CT) 311-.51LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-070R51L |
Description | RES 0.51 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-070R51L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹13.32600 | ₹133.26 |
| 25 | ₹10.69760 | ₹267.44 |
| 50 | ₹9.20680 | ₹460.34 |
| 100 | ₹8.04200 | ₹804.20 |
| 250 | ₹6.85476 | ₹1,713.69 |
| 500 | ₹6.17078 | ₹3,085.39 |
| 1,000 | ₹5.62937 | ₹5,629.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.49324 | ₹22,466.20 |
| 10,000 | ₹4.25497 | ₹42,549.70 |
| 15,000 | ₹4.13883 | ₹62,082.45 |
| 25,000 | ₹4.01300 | ₹1,00,325.00 |
| 35,000 | ₹3.94092 | ₹1,37,932.20 |
| 50,000 | ₹3.87275 | ₹1,93,637.50 |