12 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1206FR-7W0R012L

DigiKey Part Number
13-RL1206FR-7W0R012LTR-ND - Tape & Reel (TR)
13-RL1206FR-7W0R012LCT-ND - Cut Tape (CT)
13-RL1206FR-7W0R012LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1206FR-7W0R012L
Description
RES 0.012 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL1206FR-7W0R012L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±1500ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,970
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹54.98000₹54.98
10₹32.14900₹321.49
25₹27.02400₹675.60
50₹24.07920₹1,203.96
100₹21.74030₹2,174.03
250₹19.37896₹4,844.74
500₹18.01100₹9,005.50
1,000₹16.92351₹16,923.51
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹14.32157₹71,607.85
10,000₹13.84129₹1,38,412.90
15,000₹13.60708₹2,04,106.20
25,000₹13.35303₹3,33,825.75
35,000₹13.20757₹4,62,264.95
50,000₹13.06997₹6,53,498.50
Manufacturers Standard Package