
RL1206FR-7W0R015L | |
|---|---|
DigiKey Part Number | 311-.015LYTR-ND - Tape & Reel (TR) 311-.015LYCT-ND - Cut Tape (CT) 311-.015LYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-7W0R015L |
Description | RES 0.015 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-7W0R015L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1500ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹32.14900 | ₹321.49 |
| 25 | ₹27.02400 | ₹675.60 |
| 50 | ₹24.07920 | ₹1,203.96 |
| 100 | ₹21.74030 | ₹2,174.03 |
| 250 | ₹19.37896 | ₹4,844.74 |
| 500 | ₹18.01100 | ₹9,005.50 |
| 1,000 | ₹16.92351 | ₹16,923.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹14.32157 | ₹71,607.85 |
| 10,000 | ₹13.84129 | ₹1,38,412.90 |
| 15,000 | ₹13.60708 | ₹2,04,106.20 |
| 25,000 | ₹13.35303 | ₹3,33,825.75 |
| 35,000 | ₹13.20757 | ₹4,62,264.95 |
| 50,000 | ₹13.06997 | ₹6,53,498.50 |