
RL1206FR-7W0R1L | |
|---|---|
DigiKey Part Number | 311-0.1LYTR-ND - Tape & Reel (TR) 311-0.1LYCT-ND - Cut Tape (CT) 311-0.1LYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-7W0R1L |
Description | RES 0.1 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-7W0R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹23.20300 | ₹232.03 |
| 25 | ₹19.15920 | ₹478.98 |
| 50 | ₹16.84800 | ₹842.40 |
| 100 | ₹15.03090 | ₹1,503.09 |
| 250 | ₹13.18768 | ₹3,296.92 |
| 500 | ₹12.12350 | ₹6,061.75 |
| 1,000 | ₹11.27830 | ₹11,278.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.36277 | ₹46,813.85 |
| 10,000 | ₹8.99012 | ₹89,901.20 |
| 15,000 | ₹8.80838 | ₹1,32,125.70 |
| 25,000 | ₹8.61128 | ₹2,15,282.00 |
| 35,000 | ₹8.49846 | ₹2,97,446.10 |
| 50,000 | ₹8.39162 | ₹4,19,581.00 |