
RL1206FR-7W0R56L | |
|---|---|
DigiKey Part Number | 311-.56LYTR-ND - Tape & Reel (TR) 311-.56LYCT-ND - Cut Tape (CT) 311-.56LYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-7W0R56L |
Description | RES 0.56 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206FR-7W0R56L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹17.98500 | ₹179.85 |
| 25 | ₹14.72320 | ₹368.08 |
| 50 | ₹12.82240 | ₹641.12 |
| 100 | ₹11.32210 | ₹1,132.21 |
| 250 | ₹9.81064 | ₹2,452.66 |
| 500 | ₹8.93654 | ₹4,468.27 |
| 1,000 | ₹8.24417 | ₹8,244.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.73101 | ₹33,655.05 |
| 10,000 | ₹6.42564 | ₹64,256.40 |
| 15,000 | ₹6.27676 | ₹94,151.40 |
| 25,000 | ₹6.11542 | ₹1,52,885.50 |
| 35,000 | ₹6.02298 | ₹2,10,804.30 |
| 50,000 | ₹5.93558 | ₹2,96,779.00 |