
RL1206JR-070R033L | |
|---|---|
DigiKey Part Number | 13-RL1206JR-070R033LTR-ND - Tape & Reel (TR) 13-RL1206JR-070R033LCT-ND - Cut Tape (CT) 13-RL1206JR-070R033LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206JR-070R033L |
Description | RES 0.033 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206JR-070R033L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹20.59400 | ₹205.94 |
| 25 | ₹16.99720 | ₹424.93 |
| 50 | ₹14.92840 | ₹746.42 |
| 100 | ₹13.28830 | ₹1,328.83 |
| 250 | ₹11.62588 | ₹2,906.47 |
| 500 | ₹10.66794 | ₹5,333.97 |
| 1,000 | ₹9.90567 | ₹9,905.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.68531 | ₹43,426.55 |
| 10,000 | ₹8.32906 | ₹83,290.60 |
| 15,000 | ₹8.15533 | ₹1,22,329.95 |
| 25,000 | ₹7.96696 | ₹1,99,174.00 |
| 35,000 | ₹7.85912 | ₹2,75,069.20 |
| 50,000 | ₹7.75706 | ₹3,87,853.00 |