
RL1210FR-070R75L | |
|---|---|
DigiKey Part Number | 13-RL1210FR-070R75LTR-ND - Tape & Reel (TR) 13-RL1210FR-070R75LCT-ND - Cut Tape (CT) 13-RL1210FR-070R75LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1210FR-070R75L |
Description | RES 0.75 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1210FR-070R75L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹21.43300 | ₹214.33 |
| 25 | ₹17.66800 | ₹441.70 |
| 50 | ₹15.50620 | ₹775.31 |
| 100 | ₹13.78220 | ₹1,378.22 |
| 250 | ₹12.04708 | ₹3,011.77 |
| 500 | ₹11.04626 | ₹5,523.13 |
| 1,000 | ₹10.25046 | ₹10,250.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.46781 | ₹42,339.05 |
| 10,000 | ₹8.11697 | ₹81,169.70 |
| 15,000 | ₹7.94591 | ₹1,19,188.65 |
| 25,000 | ₹7.76042 | ₹1,94,010.50 |
| 35,000 | ₹7.65416 | ₹2,67,895.60 |
| 50,000 | ₹7.55366 | ₹3,77,683.00 |