
RL1218FK-070R01L | |
|---|---|
DigiKey Part Number | 13-RL1218FK-070R01LTR-ND - Tape & Reel (TR) 13-RL1218FK-070R01LCT-ND - Cut Tape (CT) 13-RL1218FK-070R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1218FK-070R01L |
Description | RES 0.01 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1218FK-070R01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±2000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.181" W (3.05mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹41.84100 | ₹418.41 |
| 25 | ₹35.63440 | ₹890.86 |
| 50 | ₹32.07460 | ₹1,603.73 |
| 100 | ₹29.23240 | ₹2,923.24 |
| 250 | ₹26.35300 | ₹6,588.25 |
| 500 | ₹24.68684 | ₹12,343.42 |
| 1,000 | ₹23.36359 | ₹23,363.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹20.25631 | ₹81,025.24 |
| 8,000 | ₹19.62649 | ₹1,57,011.92 |
| 12,000 | ₹19.31924 | ₹2,31,830.88 |
| 20,000 | ₹18.98618 | ₹3,79,723.60 |
| 28,000 | ₹18.79532 | ₹5,26,268.96 |
| 40,000 | ₹18.61477 | ₹7,44,590.80 |