
RL1218FK-070R36L | |
|---|---|
DigiKey Part Number | 13-RL1218FK-070R36LTR-ND - Tape & Reel (TR) 13-RL1218FK-070R36LCT-ND - Cut Tape (CT) 13-RL1218FK-070R36LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1218FK-070R36L |
Description | RES 0.36 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1218FK-070R36L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.181" W (3.05mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹36.06300 | ₹360.63 |
| 25 | ₹30.49040 | ₹762.26 |
| 50 | ₹27.26620 | ₹1,363.31 |
| 100 | ₹24.73160 | ₹2,473.16 |
| 250 | ₹22.14844 | ₹5,537.11 |
| 500 | ₹20.65934 | ₹10,329.67 |
| 1,000 | ₹19.47494 | ₹19,474.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹16.77534 | ₹67,101.36 |
| 8,000 | ₹16.21203 | ₹1,29,696.24 |
| 12,000 | ₹15.93721 | ₹1,91,246.52 |
| 20,000 | ₹15.63922 | ₹3,12,784.40 |
| 28,000 | ₹15.46844 | ₹4,33,116.32 |
| 40,000 | ₹15.30697 | ₹6,12,278.80 |