
RL1218JK-070R056L | |
|---|---|
DigiKey Part Number | 13-RL1218JK-070R056LTR-ND - Tape & Reel (TR) 13-RL1218JK-070R056LCT-ND - Cut Tape (CT) 13-RL1218JK-070R056LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1218JK-070R056L |
Description | RES 0.056 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1218JK-070R056L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.181" W (3.05mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹31.96300 | ₹319.63 |
| 25 | ₹26.83760 | ₹670.94 |
| 50 | ₹23.89280 | ₹1,194.64 |
| 100 | ₹21.56320 | ₹2,156.32 |
| 250 | ₹19.21124 | ₹4,802.81 |
| 500 | ₹17.85258 | ₹8,926.29 |
| 1,000 | ₹16.77162 | ₹16,771.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹14.36509 | ₹57,460.36 |
| 8,000 | ₹13.85117 | ₹1,10,809.36 |
| 12,000 | ₹13.60050 | ₹1,63,206.00 |
| 20,000 | ₹13.32872 | ₹2,66,574.40 |
| 28,000 | ₹13.17311 | ₹3,68,847.08 |
| 40,000 | ₹13.02577 | ₹5,21,030.80 |