22 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL2010FK-070R022L

DigiKey Part Number
13-RL2010FK-070R022LTR-ND - Tape & Reel (TR)
13-RL2010FK-070R022LCT-ND - Cut Tape (CT)
13-RL2010FK-070R022LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL2010FK-070R022L
Description
RES 0.022 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL2010FK-070R022L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±1200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,200
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹54.05000₹54.05
10₹27.49000₹274.90
25₹25.75680₹643.92
50₹25.38380₹1,269.19
100₹25.00180₹2,500.18
250₹19.39016₹4,847.54
500₹18.15450₹9,077.25
1,000₹15.96835₹15,968.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹12.45151₹49,806.04
8,000₹12.26141₹98,091.28
Manufacturers Standard Package