39 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL2010FK-070R039L

DigiKey Part Number
13-RL2010FK-070R039LTR-ND - Tape & Reel (TR)
13-RL2010FK-070R039LCT-ND - Cut Tape (CT)
13-RL2010FK-070R039LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL2010FK-070R039L
Description
RES 0.039 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL2010FK-070R039L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±1200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,700
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹53.12000₹53.12
10₹28.42200₹284.22
25₹21.28360₹532.09
50₹20.20280₹1,010.14
100₹19.10310₹1,910.31
250₹17.77616₹4,444.04
500₹16.91886₹8,459.43
1,000₹15.96835₹15,968.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹12.16637₹48,665.48
8,000₹12.07132₹96,570.56
Manufacturers Standard Package