
RL2512FK-070R018L | |
|---|---|
DigiKey Part Number | 13-RL2512FK-070R018LTR-ND - Tape & Reel (TR) 13-RL2512FK-070R018LCT-ND - Cut Tape (CT) 13-RL2512FK-070R018LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R018L |
Description | RES 0.018 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R018L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.72300 | ₹147.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹14.43824 | ₹57,752.96 |
| 8,000 | ₹13.92292 | ₹1,11,383.36 |
| 12,000 | ₹13.67147 | ₹1,64,057.64 |
| 20,000 | ₹13.39889 | ₹2,67,977.80 |
| 28,000 | ₹13.24276 | ₹3,70,797.28 |
| 40,000 | ₹13.09499 | ₹5,23,799.60 |