24 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL2512FK-070R024L

DigiKey Part Number
13-RL2512FK-070R024LTR-ND - Tape & Reel (TR)
13-RL2512FK-070R024LCT-ND - Cut Tape (CT)
13-RL2512FK-070R024LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL2512FK-070R024L
Description
RES 0.024 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL2512FK-070R024L Models
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
Current Sense
Temperature Coefficient
±1200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 3,789
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹52.18000₹52.18
10₹28.32900₹283.29
25₹22.32720₹558.18
50₹21.86140₹1,093.07
100₹21.38620₹2,138.62
250₹19.00996₹4,752.49
500₹17.67924₹8,839.62
1,000₹16.63370₹16,633.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹16.44360₹65,774.40
8,000₹12.92676₹1,03,414.08
Manufacturers Standard Package