
RL2512FK-070R13L | |
|---|---|
DigiKey Part Number | 13-RL2512FK-070R13LTR-ND - Tape & Reel (TR) 13-RL2512FK-070R13LCT-ND - Cut Tape (CT) 13-RL2512FK-070R13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R13L |
Description | RES 0.13 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹23.20300 | ₹232.03 |
| 25 | ₹19.19640 | ₹479.91 |
| 50 | ₹16.90400 | ₹845.20 |
| 100 | ₹15.07750 | ₹1,507.75 |
| 250 | ₹13.23240 | ₹3,308.10 |
| 500 | ₹12.16636 | ₹6,083.18 |
| 1,000 | ₹11.32024 | ₹11,320.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.53899 | ₹38,155.96 |
| 8,000 | ₹9.13677 | ₹73,094.16 |
| 12,000 | ₹8.94081 | ₹1,07,289.72 |
| 20,000 | ₹8.72831 | ₹1,74,566.20 |
| 28,000 | ₹8.60653 | ₹2,40,982.84 |
| 40,000 | ₹8.49139 | ₹3,39,655.60 |