
RL2512FK-070R5L | |
|---|---|
DigiKey Part Number | YAG3408TR-ND - Tape & Reel (TR) YAG3408CT-ND - Cut Tape (CT) YAG3408DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R5L |
Description | RES 0.5 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹21.89900 | ₹218.99 |
| 25 | ₹18.11520 | ₹452.88 |
| 50 | ₹15.95340 | ₹797.67 |
| 100 | ₹14.22950 | ₹1,422.95 |
| 250 | ₹12.48320 | ₹3,120.80 |
| 500 | ₹11.47866 | ₹5,739.33 |
| 1,000 | ₹10.67912 | ₹10,679.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.53899 | ₹38,155.96 |
| 8,000 | ₹9.13677 | ₹73,094.16 |
| 12,000 | ₹8.94081 | ₹1,07,289.72 |
| 20,000 | ₹8.72831 | ₹1,74,566.20 |
| 28,000 | ₹8.60653 | ₹2,40,982.84 |
| 40,000 | ₹8.49139 | ₹3,39,655.60 |