
RL2512JK-070R33L | |
---|---|
DigiKey Part Number | 13-RL2512JK-070R33LTR-ND - Tape & Reel (TR) 13-RL2512JK-070R33LCT-ND - Cut Tape (CT) 13-RL2512JK-070R33LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512JK-070R33L |
Description | RES 0.33 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512JK-070R33L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹33.72000 | ₹33.72 |
10 | ₹18.90200 | ₹189.02 |
25 | ₹15.76040 | ₹394.01 |
50 | ₹14.83740 | ₹741.87 |
100 | ₹13.94110 | ₹1,394.11 |
250 | ₹12.94540 | ₹3,236.35 |
500 | ₹11.67640 | ₹5,838.20 |
1,000 | ₹10.22817 | ₹10,228.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹8.23685 | ₹32,947.40 |
8,000 | ₹7.82543 | ₹62,603.44 |
12,000 | ₹7.77510 | ₹93,301.20 |
20,000 | ₹7.60897 | ₹1,52,179.40 |
28,000 | ₹7.60033 | ₹2,12,809.24 |