
RP0402BRD07100KL | |
|---|---|
DigiKey Part Number | 13-RP0402BRD07100KLTR-ND - Tape & Reel (TR) 13-RP0402BRD07100KLCT-ND - Cut Tape (CT) 13-RP0402BRD07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD07100KL |
Description | RES 100K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹11.08900 | ₹110.89 |
| 25 | ₹10.32520 | ₹258.13 |
| 50 | ₹9.76580 | ₹488.29 |
| 100 | ₹9.21610 | ₹921.61 |
| 250 | ₹8.55820 | ₹2,139.55 |
| 500 | ₹8.10346 | ₹4,051.73 |
| 1,000 | ₹7.69157 | ₹7,691.57 |
| 5,000 | ₹6.88309 | ₹34,415.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.28186 | ₹62,818.60 |
| 20,000 | ₹6.04008 | ₹1,20,801.60 |
| 30,000 | ₹5.91234 | ₹1,77,370.20 |
| 50,000 | ₹5.76484 | ₹2,88,242.00 |
| 70,000 | ₹5.67535 | ₹3,97,274.50 |
| 1,00,000 | ₹5.58675 | ₹5,58,675.00 |