
RP0402BRD071K82L | |
---|---|
DigiKey Part Number | 13-RP0402BRD071K82LTR-ND - Tape & Reel (TR) 13-RP0402BRD071K82LCT-ND - Cut Tape (CT) 13-RP0402BRD071K82LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD071K82L |
Description | RES 1.82K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹21.30000 | ₹21.30 |
10 | ₹12.60100 | ₹126.01 |
25 | ₹11.96200 | ₹299.05 |
50 | ₹11.30540 | ₹565.27 |
100 | ₹9.86790 | ₹986.79 |
250 | ₹8.41964 | ₹2,104.91 |
500 | ₹7.42222 | ₹3,711.11 |
1,000 | ₹6.24286 | ₹6,242.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹5.34037 | ₹53,403.70 |
1,00,000 | ₹5.32020 | ₹5,32,020.00 |
1,20,000 | ₹5.28358 | ₹6,34,029.60 |