
RP0402BRD072K7L | |
---|---|
DigiKey Part Number | 13-RP0402BRD072K7LTR-ND - Tape & Reel (TR) 13-RP0402BRD072K7LCT-ND - Cut Tape (CT) 13-RP0402BRD072K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD072K7L |
Description | RES 2.7K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.42000 | ₹12.42 |
10 | ₹10.11600 | ₹101.16 |
25 | ₹9.37080 | ₹234.27 |
50 | ₹8.85620 | ₹442.81 |
100 | ₹8.35930 | ₹835.93 |
250 | ₹7.75944 | ₹1,939.86 |
500 | ₹7.34944 | ₹3,674.72 |
1,000 | ₹6.97585 | ₹6,975.85 |
5,000 | ₹6.24250 | ₹31,212.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹5.79295 | ₹57,929.50 |
20,000 | ₹5.70243 | ₹1,14,048.60 |