5.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402BRD075K9L

DigiKey Part Number
13-RP0402BRD075K9LTR-ND - Tape & Reel (TR)
13-RP0402BRD075K9LCT-ND - Cut Tape (CT)
13-RP0402BRD075K9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402BRD075K9L
Description
RES 5.9K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,162
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹11.08900₹110.89
25₹10.32520₹258.13
50₹9.76580₹488.29
100₹9.21610₹921.61
250₹8.55820₹2,139.55
500₹8.10346₹4,051.73
1,000₹7.69157₹7,691.57
5,000₹6.88309₹34,415.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹6.28186₹62,818.60
20,000₹6.04008₹1,20,801.60
30,000₹5.91234₹1,77,370.20
50,000₹5.76484₹2,88,242.00
70,000₹5.67535₹3,97,274.50
1,00,000₹5.58675₹5,58,675.00
Manufacturers Standard Package