PE1206FRE7W0R01L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRF070R3L

DigiKey Part Number
13-PE1206FRF070R3LTR-ND - Tape & Reel (TR)
13-PE1206FRF070R3LCT-ND - Cut Tape (CT)
13-PE1206FRF070R3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRF070R3L
Description
RES 0.3 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,690
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.05000₹39.05
10₹25.29100₹252.91
25₹21.40400₹535.10
50₹18.99040₹949.52
100₹16.93160₹1,693.16
250₹14.67760₹3,669.40
500₹13.26486₹6,632.43
1,000₹12.06332₹12,063.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹10.17560₹40,702.40
8,000₹9.43883₹75,510.64
12,000₹9.06035₹1,08,724.20
20,000₹8.63227₹1,72,645.40
28,000₹8.37718₹2,34,561.04
40,000₹8.12801₹3,25,120.40
48,000₹8.00853₹3,84,409.44
96,000₹8.00612₹7,68,587.52
Manufacturers Standard Package