1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402BRE071KL

DigiKey Part Number
13-RP0402BRE071KLTR-ND - Tape & Reel (TR)
13-RP0402BRE071KLCT-ND - Cut Tape (CT)
13-RP0402BRE071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402BRE071KL
Description
RES 1K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,350
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹10.62300₹106.23
25₹9.87760₹246.94
50₹9.31860₹465.93
100₹8.79680₹879.68
250₹8.17056₹2,042.64
500₹7.73630₹3,868.15
1,000₹7.34212₹7,342.12
5,000₹6.56794₹32,839.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.99326₹59,932.60
20,000₹5.76155₹1,15,231.00
30,000₹5.63915₹1,69,174.50
50,000₹5.49773₹2,74,886.50
70,000₹5.41188₹3,78,831.60
1,00,000₹5.32692₹5,32,692.00
Manufacturers Standard Package