
RP0402BRE071KL | |
|---|---|
DigiKey Part Number | 13-RP0402BRE071KLTR-ND - Tape & Reel (TR) 13-RP0402BRE071KLCT-ND - Cut Tape (CT) 13-RP0402BRE071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRE071KL |
Description | RES 1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹10.62300 | ₹106.23 |
| 25 | ₹9.87760 | ₹246.94 |
| 50 | ₹9.31860 | ₹465.93 |
| 100 | ₹8.79680 | ₹879.68 |
| 250 | ₹8.17056 | ₹2,042.64 |
| 500 | ₹7.73630 | ₹3,868.15 |
| 1,000 | ₹7.34212 | ₹7,342.12 |
| 5,000 | ₹6.56794 | ₹32,839.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.99326 | ₹59,932.60 |
| 20,000 | ₹5.76155 | ₹1,15,231.00 |
| 30,000 | ₹5.63915 | ₹1,69,174.50 |
| 50,000 | ₹5.49773 | ₹2,74,886.50 |
| 70,000 | ₹5.41188 | ₹3,78,831.60 |
| 1,00,000 | ₹5.32692 | ₹5,32,692.00 |