
PA2512FKM7T0R001E | |
|---|---|
DigiKey Part Number | 13-PA2512FKM7T0R001ETR-ND - Tape & Reel (TR) 13-PA2512FKM7T0R001ECT-ND - Cut Tape (CT) 13-PA2512FKM7T0R001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKM7T0R001E |
Description | RES 0.001 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹67.28000 | ₹672.80 |
| 25 | ₹57.55160 | ₹1,438.79 |
| 50 | ₹51.45740 | ₹2,572.87 |
| 100 | ₹46.27620 | ₹4,627.62 |
| 250 | ₹40.59928 | ₹10,149.82 |
| 500 | ₹37.04702 | ₹18,523.51 |
| 1,000 | ₹34.02780 | ₹34,027.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹27.84375 | ₹1,11,375.00 |
| 8,000 | ₹26.07158 | ₹2,08,572.64 |
| 12,000 | ₹25.16162 | ₹3,01,939.44 |
| 20,000 | ₹24.36162 | ₹4,87,232.40 |