100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603BRD07100RL

DigiKey Part Number
13-RP0603BRD07100RLTR-ND - Tape & Reel (TR)
13-RP0603BRD07100RLCT-ND - Cut Tape (CT)
13-RP0603BRD07100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603BRD07100RL
Description
RES 100 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,604
Check for Additional Incoming Stock
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹6.20060₹31,003.00
10,000₹5.94070₹59,407.00
15,000₹5.80275₹87,041.25
25,000₹5.64290₹1,41,072.50
35,000₹5.54561₹1,94,096.35
50,000₹5.44911₹2,72,455.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹7.64100₹76.41
25₹7.56680₹189.17
50₹7.51080₹375.54
100₹7.31510₹731.51
250₹7.22376₹1,805.94
500₹6.93118₹3,465.59
Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹10.53000₹105.30
25₹9.76600₹244.15
50₹9.24400₹462.20
100₹8.72220₹872.22
250₹8.09972₹2,024.93
500₹7.67108₹3,835.54
1,000₹7.27876₹7,278.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.