
RP0603BRD0715KL | |
|---|---|
DigiKey Part Number | 13-RP0603BRD0715KLTR-ND - Tape & Reel (TR) 13-RP0603BRD0715KLCT-ND - Cut Tape (CT) 13-RP0603BRD0715KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD0715KL |
Description | RES 15K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹10.53000 | ₹105.30 |
| 25 | ₹9.76600 | ₹244.15 |
| 50 | ₹9.24400 | ₹462.20 |
| 100 | ₹8.72220 | ₹872.22 |
| 250 | ₹8.09972 | ₹2,024.93 |
| 500 | ₹7.67108 | ₹3,835.54 |
| 1,000 | ₹7.27876 | ₹7,278.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.20060 | ₹31,003.00 |
| 10,000 | ₹5.94070 | ₹59,407.00 |
| 15,000 | ₹5.80275 | ₹87,041.25 |
| 25,000 | ₹5.64290 | ₹1,41,072.50 |
| 35,000 | ₹5.54561 | ₹1,94,096.35 |
| 50,000 | ₹5.44911 | ₹2,72,455.50 |