
RP0603BRD071K8L | |
---|---|
DigiKey Part Number | 13-RP0603BRD071K8LTR-ND - Tape & Reel (TR) 13-RP0603BRD071K8LCT-ND - Cut Tape (CT) 13-RP0603BRD071K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD071K8L |
Description | RES 1.8K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹11.80200 | ₹118.02 |
25 | ₹11.18120 | ₹279.53 |
50 | ₹10.59560 | ₹529.78 |
100 | ₹9.59280 | ₹959.28 |
250 | ₹8.60068 | ₹2,150.17 |
500 | ₹6.60048 | ₹3,300.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹6.51707 | ₹32,585.35 |
10,000 | ₹5.06883 | ₹50,688.30 |
1,20,000 | ₹4.98885 | ₹5,98,662.00 |
1,25,000 | ₹4.98364 | ₹6,22,955.00 |