RP0603BRD0721K5L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹6.30214
Datasheet
RP0603BRD0710RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603BRD0721K5L

DigiKey Part Number
13-RP0603BRD0721K5LTR-ND - Tape & Reel (TR)
13-RP0603BRD0721K5LCT-ND - Cut Tape (CT)
13-RP0603BRD0721K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603BRD0721K5L
Description
RES 21.5K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
21.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.54000₹11.54
10₹9.58400₹95.84
25₹8.87400₹221.85
50₹8.37700₹418.85
100₹7.91560₹791.56
250₹7.34768₹1,836.92
500₹6.95722₹3,478.61
1,000₹6.60137₹6,601.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.90476₹29,523.80
10,000₹5.65726₹56,572.60
15,000₹5.52590₹82,888.50
25,000₹5.37367₹1,34,341.75
35,000₹5.28102₹1,84,835.70
50,000₹5.18912₹2,59,456.00
60,000₹5.14449₹3,08,669.40
1,20,000₹4.98885₹5,98,662.00
1,25,000₹4.98364₹6,22,955.00
Manufacturers Standard Package