
RP0603BRD07300KL | |
---|---|
DigiKey Part Number | 13-RP0603BRD07300KLTR-ND - Tape & Reel (TR) 13-RP0603BRD07300KLCT-ND - Cut Tape (CT) 13-RP0603BRD07300KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD07300KL |
Description | RES 300K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹11.54000 | ₹11.54 |
10 | ₹9.58400 | ₹95.84 |
25 | ₹8.87400 | ₹221.85 |
50 | ₹8.37700 | ₹418.85 |
100 | ₹7.91560 | ₹791.56 |
250 | ₹7.34768 | ₹1,836.92 |
500 | ₹6.95722 | ₹3,478.61 |
1,000 | ₹6.60137 | ₹6,601.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹5.90476 | ₹29,523.80 |
10,000 | ₹5.65726 | ₹56,572.60 |
15,000 | ₹5.52590 | ₹82,888.50 |
25,000 | ₹5.37367 | ₹1,34,341.75 |
35,000 | ₹5.28102 | ₹1,84,835.70 |
50,000 | ₹5.18912 | ₹2,59,456.00 |
60,000 | ₹5.14449 | ₹3,08,669.40 |
1,20,000 | ₹4.98885 | ₹5,98,662.00 |
1,25,000 | ₹4.98364 | ₹6,22,955.00 |