330 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1206BRD07330KL

DigiKey Part Number
13-RP1206BRD07330KLTR-ND - Tape & Reel (TR)
13-RP1206BRD07330KLCT-ND - Cut Tape (CT)
13-RP1206BRD07330KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP1206BRD07330KL
Description
RES 330K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,081
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹19.84900₹198.49
25₹18.45080₹461.27
50₹17.42580₹871.29
100₹16.46600₹1,646.60
250₹15.30488₹3,826.22
500₹14.51652₹7,258.26
1,000₹13.79898₹13,798.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹11.81692₹59,084.60
10,000₹11.34968₹1,13,496.80
15,000₹11.10243₹1,66,536.45
25,000₹10.81658₹2,70,414.50
35,000₹10.64304₹3,72,506.40
50,000₹10.47116₹5,23,558.00
Manufacturers Standard Package