
RP1206BRD07787KL | |
|---|---|
DigiKey Part Number | 13-RP1206BRD07787KLTR-ND - Tape & Reel (TR) 13-RP1206BRD07787KLCT-ND - Cut Tape (CT) 13-RP1206BRD07787KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP1206BRD07787KL |
Description | RES 787K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 787 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹19.84900 | ₹198.49 |
| 25 | ₹18.45080 | ₹461.27 |
| 50 | ₹17.42580 | ₹871.29 |
| 100 | ₹16.46600 | ₹1,646.60 |
| 250 | ₹15.30488 | ₹3,826.22 |
| 500 | ₹14.51652 | ₹7,258.26 |
| 1,000 | ₹13.79898 | ₹13,798.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹11.81692 | ₹59,084.60 |
| 10,000 | ₹11.34968 | ₹1,13,496.80 |
| 15,000 | ₹11.10243 | ₹1,66,536.45 |
| 25,000 | ₹10.81658 | ₹2,70,414.50 |
| 35,000 | ₹10.64304 | ₹3,72,506.40 |
| 50,000 | ₹10.47116 | ₹5,23,558.00 |