
RSF-50JT-52-150K | |
|---|---|
DigiKey Part Number | 13-RSF-50JT-52-150KCT-ND - Cut Tape (CT) 13-RSF-50JT-52-150KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF-50JT-52-150K |
Description | RES 150K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF-50JT-52-150K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹7.82800 | ₹78.28 |
| 25 | ₹6.56040 | ₹164.01 |
| 50 | ₹5.77760 | ₹288.88 |
| 100 | ₹5.10660 | ₹510.66 |
| 250 | ₹4.35736 | ₹1,089.34 |
| 500 | ₹3.89332 | ₹1,946.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹3.42831 | ₹3,428.31 |
| 2,000 | ₹3.09751 | ₹6,195.02 |
| 3,000 | ₹2.92728 | ₹8,781.84 |
| 5,000 | ₹2.73501 | ₹13,675.05 |
| 7,000 | ₹2.62026 | ₹18,341.82 |
| 10,000 | ₹2.50819 | ₹25,081.90 |