
RSF100JB-73-39K | |
|---|---|
DigiKey Part Number | 13-RSF100JB-73-39K-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-39K |
Description | RES 39K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-39K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹11.08900 | ₹110.89 |
| 25 | ₹9.31880 | ₹232.97 |
| 50 | ₹8.21900 | ₹410.95 |
| 100 | ₹7.27780 | ₹727.78 |
| 250 | ₹6.23972 | ₹1,559.93 |
| 500 | ₹5.59116 | ₹2,795.58 |
| 2,000 | ₹4.57124 | ₹9,142.48 |
| 6,000 | ₹3.96786 | ₹23,807.16 |
