
RSF100JR-73-2R7 | |
|---|---|
DigiKey Part Number | 13-RSF100JR-73-2R7TR-ND - Tape & Reel (TR) 13-RSF100JR-73-2R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF100JR-73-2R7 |
Description | RES 2.7 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹11.08900 | ₹110.89 |
| 25 | ₹9.31880 | ₹232.97 |
| 50 | ₹8.20040 | ₹410.02 |
| 100 | ₹7.25920 | ₹725.92 |
| 250 | ₹6.22484 | ₹1,556.21 |
| 500 | ₹5.57626 | ₹2,788.13 |
| 1,000 | ₹5.02459 | ₹5,024.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹4.46687 | ₹8,933.74 |
| 4,000 | ₹4.07619 | ₹16,304.76 |
| 6,000 | ₹3.87561 | ₹23,253.66 |
| 10,000 | ₹3.64861 | ₹36,486.10 |
| 14,000 | ₹3.51325 | ₹49,185.50 |
| 20,000 | ₹3.38107 | ₹67,621.40 |