
RSF200JR-73-750R | |
|---|---|
DigiKey Part Number | 13-RSF200JR-73-750RTR-ND - Tape & Reel (TR) 13-RSF200JR-73-750RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF200JR-73-750R |
Description | RES 750 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹16.02800 | ₹160.28 |
| 25 | ₹13.53080 | ₹338.27 |
| 50 | ₹11.94640 | ₹597.32 |
| 100 | ₹10.60460 | ₹1,060.46 |
| 250 | ₹9.13596 | ₹2,283.99 |
| 500 | ₹8.21342 | ₹4,106.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹7.28342 | ₹7,283.42 |
| 2,000 | ₹6.62972 | ₹13,259.44 |
| 3,000 | ₹6.29409 | ₹18,882.27 |
| 5,000 | ₹5.91414 | ₹29,570.70 |
| 7,000 | ₹5.68767 | ₹39,813.69 |
| 10,000 | ₹5.46648 | ₹54,664.80 |