22 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2WSJR-73-22K

DigiKey Part Number
13-RSF2WSJR-73-22KTR-ND - Tape & Reel (TR)
13-RSF2WSJR-73-22KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSF2WSJR-73-22K
Description
RES 22K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2WSJR-73-22K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,315
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹11.83500₹118.35
25₹9.98960₹249.74
50₹8.81540₹440.77
100₹7.79970₹779.97
250₹6.69820₹1,674.55
500₹6.00490₹3,002.45
1,000₹5.41690₹5,416.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹4.91603₹9,832.06
4,000₹4.49063₹17,962.52
6,000₹4.27211₹25,632.66
10,000₹4.02480₹40,248.00
14,000₹3.87734₹54,282.76
20,000₹3.73331₹74,666.20
24,000₹3.66427₹87,942.48
48,000₹3.42711₹1,64,501.28
50,000₹3.41434₹1,70,717.00
Manufacturers Standard Package