
RSF3WSJT-73-150R | |
|---|---|
DigiKey Part Number | 13-RSF3WSJT-73-150RCT-ND - Cut Tape (CT) 13-RSF3WSJT-73-150RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF3WSJT-73-150R |
Description | RES 150 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF3WSJT-73-150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹18.63700 | ₹186.37 |
| 25 | ₹15.76720 | ₹394.18 |
| 50 | ₹13.95920 | ₹697.96 |
| 100 | ₹12.41240 | ₹1,241.24 |
| 250 | ₹10.70892 | ₹2,677.23 |
| 500 | ₹9.64476 | ₹4,822.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹8.73991 | ₹8,739.91 |
| 2,000 | ₹7.97020 | ₹15,940.40 |
| 3,000 | ₹7.57478 | ₹22,724.34 |
| 5,000 | ₹7.12742 | ₹35,637.10 |
| 7,000 | ₹6.86089 | ₹48,026.23 |
| 10,000 | ₹6.60027 | ₹66,002.70 |