Similar

RSF5SSJR-73-120R | |
|---|---|
DigiKey Part Number | RSF5SSJR-73-120R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSF5SSJR-73-120R |
Description | RES 120 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF5SSJR-73-120R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX5SSJ120R | TE Connectivity Passive Product | 3,964 | A142778CT-ND | ₹70.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹11.03322 | ₹55,166.10 |
