
RT0201BRD0710KL | |
|---|---|
DigiKey Part Number | 13-RT0201BRD0710KLTR-ND - Tape & Reel (TR) 13-RT0201BRD0710KLCT-ND - Cut Tape (CT) 13-RT0201BRD0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0201BRD0710KL |
Description | RES 10K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0201BRD0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹21.34000 | ₹213.40 |
| 25 | ₹19.75560 | ₹493.89 |
| 50 | ₹18.65580 | ₹932.79 |
| 100 | ₹17.63080 | ₹1,763.08 |
| 250 | ₹16.38956 | ₹4,097.39 |
| 500 | ₹15.54716 | ₹7,773.58 |
| 1,000 | ₹14.78210 | ₹14,782.10 |
| 5,000 | ₹13.29913 | ₹66,495.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹12.16832 | ₹1,21,683.20 |
| 20,000 | ₹11.73025 | ₹2,34,605.00 |
| 30,000 | ₹11.49946 | ₹3,44,983.80 |
| 50,000 | ₹11.23346 | ₹5,61,673.00 |
| 70,000 | ₹11.07357 | ₹7,75,149.90 |