
RT0201BRD074K7L | |
|---|---|
DigiKey Part Number | 13-RT0201BRD074K7LTR-ND - Tape & Reel (TR) 13-RT0201BRD074K7LCT-ND - Cut Tape (CT) 13-RT0201BRD074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0201BRD074K7L |
Description | RES SMD 4.7K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0201BRD074K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹20.31500 | ₹203.15 |
| 25 | ₹18.82360 | ₹470.59 |
| 50 | ₹17.76120 | ₹888.06 |
| 100 | ₹16.79210 | ₹1,679.21 |
| 250 | ₹15.61052 | ₹3,902.63 |
| 500 | ₹14.80540 | ₹7,402.70 |
| 1,000 | ₹14.07761 | ₹14,077.61 |
| 5,000 | ₹13.03281 | ₹65,164.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹13.11686 | ₹1,31,168.60 |
| 20,000 | ₹12.92676 | ₹2,58,535.20 |