
RT0402BRD07154KL | |
---|---|
DigiKey Part Number | 13-RT0402BRD07154KLTR-ND - Tape & Reel (TR) 13-RT0402BRD07154KLCT-ND - Cut Tape (CT) 13-RT0402BRD07154KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07154KL |
Description | RES 154K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 154 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07154KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹17.75000 | ₹17.75 |
10 | ₹11.09300 | ₹110.93 |
25 | ₹10.54240 | ₹263.56 |
50 | ₹9.95660 | ₹497.83 |
100 | ₹8.73200 | ₹873.20 |
250 | ₹7.51096 | ₹1,877.74 |
500 | ₹6.69810 | ₹3,349.05 |
1,000 | ₹5.15934 | ₹5,159.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹4.43523 | ₹44,352.30 |
20,000 | ₹4.43070 | ₹88,614.00 |
1,00,000 | ₹4.35988 | ₹4,35,988.00 |
1,20,000 | ₹4.32554 | ₹5,19,064.80 |