
RT0402BRD0716K9L | |
---|---|
DigiKey Part Number | 13-RT0402BRD0716K9LTR-ND - Tape & Reel (TR) 13-RT0402BRD0716K9LCT-ND - Cut Tape (CT) 13-RT0402BRD0716K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0716K9L |
Description | RES SMD 16.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0716K9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹6.56700 | ₹65.67 |
25 | ₹6.10520 | ₹152.63 |
50 | ₹5.78580 | ₹289.29 |
100 | ₹5.45750 | ₹545.75 |
250 | ₹5.06528 | ₹1,266.32 |
500 | ₹4.79374 | ₹2,396.87 |
1,000 | ₹4.54349 | ₹4,543.49 |
5,000 | ₹4.05311 | ₹20,265.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹3.87767 | ₹38,776.70 |
20,000 | ₹3.72216 | ₹74,443.20 |
30,000 | ₹3.63988 | ₹1,09,196.40 |
50,000 | ₹3.54465 | ₹1,77,232.50 |
70,000 | ₹3.48682 | ₹2,44,077.40 |
1,00,000 | ₹3.42948 | ₹3,42,948.00 |
1,20,000 | ₹3.40169 | ₹4,08,202.80 |
2,40,000 | ₹3.35473 | ₹8,05,135.20 |