
RT0402BRD07232RL | |
|---|---|
DigiKey Part Number | 13-RT0402BRD07232RLTR-ND - Tape & Reel (TR) 13-RT0402BRD07232RLCT-ND - Cut Tape (CT) 13-RT0402BRD07232RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD07232RL |
Description | RES SMD 232 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 232 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD07232RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹7.26900 | ₹72.69 |
| 25 | ₹6.74680 | ₹168.67 |
| 50 | ₹6.37400 | ₹318.70 |
| 100 | ₹6.01980 | ₹601.98 |
| 250 | ₹5.58372 | ₹1,395.93 |
| 500 | ₹5.28550 | ₹2,642.75 |
| 1,000 | ₹5.01061 | ₹5,010.61 |
| 5,000 | ₹4.46883 | ₹22,344.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.07195 | ₹40,719.50 |
| 20,000 | ₹3.90864 | ₹78,172.80 |
| 30,000 | ₹3.82224 | ₹1,14,667.20 |
| 50,000 | ₹3.72224 | ₹1,86,112.00 |
| 70,000 | ₹3.66152 | ₹2,56,306.40 |
| 1,00,000 | ₹3.60130 | ₹3,60,130.00 |